help desk software
DATA SHEET

FAD1-06020DSHW11

Qualtek Electronics

DC Fan Axial Sleeve Bearing 24V 16.459CFM 31dB 60 X 60 X 20mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAD1-06020DSHW11
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Category:
DC Fan
Dimension:
60 x 60 x 20 mm
Voltage Rating:
24 V
Power Rating:
1.44 W
Maximum Airflow:
16.4CFM
Noise Level:
31 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued & Replaced
DC Fan Axial Sleeve Bearing 24V 16.459CFM 31dB 60 X 60 X 20mm
Search Keywords:
FAD106020DSHW11
  This product is not in stock and cannot be back-ordered
Minimum Order:
12
RECOMMENDED REPLACEMENT
FAD1-06020DHHW11
FAD1-06020DHHW11
VIEW PRODUCT
Tools/3D Models
Product Guides