FAD1-08032CBMW12
Qualtek ElectronicsDC Fan Axial Ball Bearing 12V 44.764CFM 36.7dB 80.5 X 80.5 X 32mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAD1-08032CBMW12
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack
10
Category:
DC Fan
Dimension:
80.5 x 80.5 x 32 mm
Voltage Rating:
12 V
Power Rating:
1.92 W
Maximum Airflow:
44.764 CFM
Noise Level:
36.7 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 44.764CFM 36.7dB 80.5 X 80.5 X 32mm
Search Keywords:
FAD108032CBMW12
IN STOCK:
0
Manufacturer Stock:
237
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/19/25
Quantity
Unit Price
Ext. Price
10
$13.87
$138.700
30
$12.80
$384.000
50
$12.22
$611.000
100
$11.36
$1,136.000
250
$10.89
$2,722.500
500
$8.83
$4,415.000
1,000
+
$8.69
$8,690.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides