Q-150K-3/64-01-SS200M
Qualtek ElectronicsHeat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Black - ID: 3/64" - 200m/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q-150K-3/64-01-SS200M
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tray
Type:
Tubing
Body Material:
Polyvinylidene Fluoride
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-50 to 150 °C
Inside Diameter After Shrinking:
0.6 mm
Inside Diameter Before Shrinking:
1.2 mm
Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Black - ID: 3/64" - 200m/Spool
Search Keywords:
Q150K36401SS200M
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
2
$177.49
$354.980
3
$174.83
$524.490
4
$172.20
$688.800
5
+
$168.76
$843.800
Product Guides