Q2-F-5/8-01-QB48IN-5
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 5/8" - L: 48" - 5/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-5/8-01-QB48IN-5
RoHS:
No
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
20 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 5/8" - L: 48" - 5/Pkg
Search Keywords:
Q2F5801QB48IN5
IN STOCK:
0
Manufacturer Stock:
51
can ship
12/6/24
On Order:
100
can ship 1/1/25
Minimum Order:
10
Multiple:
10
Price Per:
Package
Factory Lead-Time
24 Weeks
can ship
5/8/25
Quantity
Unit Price
Ext. Price
10
$9.15
$91.500
30
$7.44
$223.200
100
$6.12
$612.000
250
$5.33
$1,332.500
500
$4.84
$2,420.000
1,000
$4.71
$4,710.000
2,500
$4.58
$11,450.000
5,000
+
$4.52
$22,600.000
Product Guides