Q5-F3X-RK1-3/8-01-6IN-16
Qualtek ElectronicsHeat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3/8" - L: 6" - 15/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-F3X-RK1-3/8-01-6IN-16
RoHS:
Yes
HTS:
3926909990
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Flexible Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 125 °C
Inside Diameter After Shrinking:
3 mm
Inside Diameter Before Shrinking:
9 mm
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3/8" - L: 6" - 15/Pkg
Search Keywords:
Q5F3XRK138016IN16
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$4.16
$41.600
20
$3.95
$79.000
40
$3.75
$150.000
80
+
$3.56
$284.800
Product Guides