Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
1125-4-SS
RoHS:
Yes
HTS:
7318290000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
480
Round Spacer, Stainless steel, 5/16 in Overall Lg, 0.115 in Inside Dia
Search Keywords:
11254SS
IN STOCK:
1,907
Can Ship immediately
Manufacturer Stock:
886
can ship
10/28/24
Minimum Order:
480
Multiple:
480
Factory Lead-Time
6 Weeks
can ship
11/27/24
Quantity
Unit Price
Ext. Price
480
$0.3931
$188.688
960
$0.3767
$361.632
1,440
$0.3710
$534.240
2,880
$0.3569
$1,027.872
5,280
$0.3479
$1,836.912
7,680
$0.3427
$2,631.936
10,080
$0.3375
$3,402.000
15,360
+
$0.3325
$5,107.200
Product Guides
CUSTOMERS
ALSO BOUGHT
C88E000218
Hood D-Sub - 9 Position - Straight Exit - CM Series - DieCast Metal - 0.398" (10.1mm) Cabl...
QSH-060-01-H-D-A
0.50 mm Q Strip® High-Speed Ground Plane Socket Strip
POW-1644L-B-R
MICROPHONE -44DB 2VDC .5MA 2.2KOHM
CLS0362MA-1
36 mm, Round Frame, 0.5 W, 8 Ohm, Neodymium Magnet, Mylar Cone