help desk software
DATA SHEET

1602-256-AL

RAF

Standoffs Round F/F 3.18mm 2-56 6.35mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
1602-256-AL
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
704
Finish:
N/A
Body Length:
6.35 mm
Outer Diameter:
3.18 mm
Type:
Round
Material:
Aluminum
Thread Size:
#2-56
Standoffs Round F/F 3.18mm 2-56 6.35mm Aluminum
Search Keywords:
1602256AL
IN STOCK: 0
Manufacturer Stock:
2,825   can ship 12/2/24
Minimum Order:
704
Multiple:
704
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
704
$0.2833
$199.443
1,408
$0.2710
$381.568
2,816
$0.2669
$751.590
5,632
$0.2562
$1,442.918
7,744
$0.2523
$1,953.811
10,560
$0.2485
$2,624.160
25,344
$0.2448
$6,204.211
50,688 +
$0.2411
$12,220.877
Tools/3D Models