Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2113-632-SS-20
RoHS:
Yes
HTS:
7318290000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Finish:
Passivated
Body Length:
27 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
6-32
Standoffs Hex F 6.35mm 6-32 27mm Stainless Steel Passivated
Search Keywords:
2113632SS20
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
4
$7.37
$29.480
21
$7.00
$147.000
100
$2.87
$287.000
250
$2.11
$527.500
500
$1.63
$815.000
1,000
$1.13
$1,130.000
2,500
$0.86
$2,150.000
5,000
+
$0.70
$3,500.000
Product Guides