help desk software
DATA SHEET

4501-440-SS-0

RAF

Standoffs Hex Male-Female M/F 4.75mm 4-40 6.35mm Stainless Steel Plain

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4501-440-SS-0
Alias/AKA:
4501-440-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
350
Package Type:
Finish:
Plain
Body Length:
6.35 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
#4-40
Standoffs Hex Male-Female M/F 4.75mm 4-40 6.35mm Stainless Steel Plain
Search Keywords:
4501440SS0
IN STOCK: 932
Can Ship immediately
Minimum Order:
350
Multiple:
350
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
350
$0.5578
$195.230
700
$0.5494
$384.580
1,050
$0.5328
$559.440
2,800
$0.5028
$1,407.840
5,250
$0.4890
$2,567.250
7,700
$0.4760
$3,665.200
10,150
$0.4689
$4,759.335
15,050 +
$0.4618
$6,950.090
Tools/3D Models