help desk software
DATA SHEET

4540-632-N

RAF

Standoffs Hex Male-Female M/F 6.35mm 6-32 22.23mm Nylon

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4540-632-N
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
33
Finish:
N/A
Body Length:
22.23 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Nylon
Thread Size:
#6-32
Standoffs Hex Male-Female M/F 6.35mm 6-32 22.23mm Nylon
Search Keywords:
4540632N
IN STOCK: 1,558
Ships today, if you order in
Manufacturer Stock:
440   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.53
$27.650
25
$5.26
$131.500
33
$4.99
$164.670
100
$4.00
$400.000
250
$3.40
$850.000
500
$2.80
$1,400.000
1,000
$2.20
$2,200.000
1,500 +
$2.00
$3,000.000
Tools/3D Models