help desk software
DATA SHEET

4552-632-SS

RAF

Standoff Hex M/F 6-32-THD Stainless Steel Plain

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4552-632-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
99
Package Type:
Finish:
Plain
Body Length:
N/A
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
#6-32
Standoff Hex M/F 6-32-THD Stainless Steel Plain
Search Keywords:
4552632SS
IN STOCK: 234
Can Ship immediately
Manufacturer Stock:
346   can ship 12/2/24
Minimum Order:
99
Multiple:
99
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
99
$1.90
$188.100
198
$1.82
$360.360
297
$1.80
$534.600
594
$1.75
$1,039.500
1,089
$1.68
$1,829.520
2,574
$1.64
$4,221.360
5,049
$1.60
$8,078.400
7,524 +
$1.58
$11,887.920
Tools/3D Models