help desk software
DATA SHEET

4554-632-AL

RAF

Standoff Hex M/F 6-32-THD 6.35mm-A/F Aluminum Plain

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4554-632-AL
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
230
Package Type:
Finish:
Plain
Body Length:
44.45 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
#6-32
Standoff Hex M/F 6-32-THD 6.35mm-A/F Aluminum Plain
Search Keywords:
4554632AL
IN STOCK: 1,216
Can Ship immediately
Manufacturer Stock:
13,244   can ship 12/2/24
Minimum Order:
230
Multiple:
230
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
230
$0.862
$198.260
460
$0.826
$379.960
690
$0.813
$560.970
1,150
$0.793
$911.950
2,530
$0.762
$1,927.860
5,060
$0.744
$3,764.640
7,590
$0.732
$5,555.880
10,120 +
$0.721
$7,296.520
Tools/3D Models