help desk software
DATA SHEET

4679-2520-SS-20

RAF

Hex Standoff - Threaded - Male/Female - 1/4"-20 Thread Size - 0.500" (12.70mm) Outside Dia - 1.375" (34.93mm) Overall Length - Stainless Steel. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4679-2520-SS-20
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
RAF part 4679-2520-SS-20 is a sturdy and reliable component designed to deliver exceptional performance in a wide range of applications. This high-quality stainless steel part is crafted with precision engineering to ensure its durability and functionality.The RAF part 4679-2520-SS-20 boasts excellent corrosion resistance and superior strength, making it ideal for use in challenging environments. Its intricate design allows for seamless integration with other components, enabling smooth operation and optimal functionality.Manufactured to the highest standards, this RAF part guarantees efficient performance and longevity. Its versatile nature makes it suitable for various industries, including aerospace, automotive, electronics, and many more.With a highly polished finish, the RAF part 4679-2520-SS-20 showcases an aesthetically pleasing appearance, adding a professional touch to any application. This part is also engineered for easy installation and maintenance, ensuring hassle-free usage for technicians and users.Whether you're looking to enhance the performance of an existing system or seeking a reliable solution for your new project, the RAF part 4679-2520-SS-20 is an excellent choice. Trust in its quality craftsmanship and exceptional durability to meet and exceed your expectations.
Search Keywords:
46792520SS20
IN STOCK: 30
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.75
$63.750
25
$11.63
$290.750
50
$11.14
$557.000
100
$7.62
$762.000
250
$5.59
$1,397.500
500
$4.72
$2,360.000
1,000 +
$3.55
$3,550.000
Tools/3D Models
Product Guides