help desk software
DATA SHEET

M2142-3005-SS-20

RAF

Standoffs Hex Male-Female M/F 6mm M3 X 0.5 7mm Stainless Steel Passivated

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2142-3005-SS-20
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
276
Finish:
Passivated
Body Length:
7 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
M3 x 0.5
Standoffs Hex Male-Female M/F 6mm M3 X 0.5 7mm Stainless Steel Passivated
Search Keywords:
M21423005SS20
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
25
Available in less than min:
4
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.925
$1.925
25
$1.750
$43.750
100
$1.480
$148.000
276
$1.380
$380.880
552
$1.320
$728.640
1,104
$1.270
$1,402.080
2,760
$1.240
$3,422.400
5,244
$1.220
$6,397.680
7,728 +
$1.210
$9,350.880
Tools/3D Models