help desk software
DATA SHEET

M2160-3005-SS

RAF

Standoffs Hex Male-Female M/F 6mm M3 X 0.5 25mm Stainless Steel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2160-3005-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
125
Package Type:
Finish:
N/A
Body Length:
25 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
M3 x 0.5
Standoffs Hex Male-Female M/F 6mm M3 X 0.5 25mm Stainless Steel
Search Keywords:
M21603005SS
IN STOCK: 275
Can Ship immediately
Manufacturer Stock:
8,934   can ship 12/2/24
Minimum Order:
125
Multiple:
125
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$1.51
$188.750
250
$1.45
$362.500
500
$1.41
$705.000
1,000
$1.34
$1,340.000
2,500
$1.31
$3,275.000
5,000
$1.28
$6,400.000
7,500
$1.26
$9,450.000
10,000 +
$1.24
$12,400.000
Tools/3D Models