help desk software
DATA SHEET

1.15.114.036/1002

RAFI-USA INC

LUMOTAST FK - Pushbutton with flush lens, round collar

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAFI-USA INC
Part No:
1.15.114.036/1002
RoHS:
Yes
HTS:
8536509031
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.1 A
Actuator Style:
Round Button
Illumination:
Lamp
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
18 x 18 x 33.2 mm
Life Cycle:
Discontinued
LUMOTAST FK - Pushbutton with flush lens, round collar
  This product is discontinued, but still in stock
IN STOCK: 76
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.03
$32.030
10
$30.43
$304.300
25
$28.91
$722.750
50
$17.79
$889.500
75
$14.09
$1,056.750
100 +
$13.80
$1,380.000
Tools/3D Models