help desk software
DATA SHEET

1.20.126.414/0000

RAFI-USA INC

RAFIX 22 FS+ - Contact block PCB gold, E-Stop „Plus 1“

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAFI-USA INC
Part No:
1.20.126.414/0000
RoHS:
Yes
HTS:
8536904000
COO:
HU
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Circuit Configuration:
N.C.
Function:
N/A
Contact Material:
Gold
Maximum Current Rating:
0.1 A
Maximum AC Voltage Rating:
35 V
Maximum DC Voltage Rating:
35 V
Family:
1.20.126.414/0000
RAFIX 22 FS+ - Contact block PCB gold, E-Stop „Plus 1“
Search Keywords:
1201264140000
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.71
$30.710
5
$28.85
$144.250
30
$26.11
$783.300
60
$24.78
$1,486.800
120
$24.41
$2,929.200
270
$23.87
$6,444.900
510 +
$23.52
$11,995.200
Tools/3D Models