MC0805-7501-FTW
RCD ComponentsRes Thick Film 0805 7.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
MC0805-7501-FTW
RoHS:
Yes
HTS:
8533210030
COO:
CN
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
7.5 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
111364%
Case Size:
080511341
Temperature Coefficient:
±100ppm/ °C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 7.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
Search Keywords:
MC08057501FTWThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
5,000
can ship
12/9/24
Minimum Order:
5000
Multiple:
5000
Price Per:
Reel
Factory Lead-Time
7 Weeks
can ship
1/14/25
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides