RACM60-05SK/OF-CTN
RECOMAC/DC Converter - 60W - Output: 5VDC - Input: 80-264VAC - Open Frame - 2x3 inches
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RACM60-05SK/OF-CTN
Alias/AKA:
20001347
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Box
AC/DC Converter - 60W - Output: 5VDC - Input: 80-264VAC - Open Frame - 2x3 inches
Search Keywords:
RACM6005SKOFCTN
IN STOCK:
0
MOQ for out of Stock Qty:
288
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
288
$54.24
$15,621.120
576
$27.70
$15,955.200
864
$18.86
$16,295.040
1,152
+
$18.48
$21,288.960
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides