Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPA50S-4812SW/P
Alias/AKA:
30004822
RoHS:
Yes
HTS:
8504409580
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
BOX
Input Voltage:
18 to 75 V
Number of Outputs:
14397
Output Voltage:
12 V
Output Current:
4.2 A
Output Power:
50 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
22.8 x 33 x 7.34388mmmm
Output Type:
Fixed4399
Family:
RPA50S-4812SW
Module DC-DC 48VIN 1-OUT 12V 4.2A 50W 8-Pin 1/16-Brick Box
Search Keywords:
RPA50S4812SWP
IN STOCK:
82
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
1
$36.68
$36.680
5
$32.57
$162.850
12
$31.44
$377.280
36
$31.07
$1,118.520
60
$29.93
$1,795.800
108
$28.74
$3,103.920
252
+
$28.45
$7,169.400
Product Guides