Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RSO-243.3S
Alias/AKA:
10002982
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
TUBE
Input Voltage:
18 to 36 V
Number of Outputs:
14397
Output Voltage:
3.3 V
Output Current:
0.3 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
21.8 x 9.2 x 11.14388mmmm
Output Type:
Fixed4399
Family:
RSO-243.3S
Module DC-DC 24VIN 1-OUT 3.3V 0.3A 1W 7-Pin SIP Module Tube
Search Keywords:
RSO2433S
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
390
can ship
12/9/24
Factory Lead-Time
17 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
1
$18.23
$18.230
22
$16.38
$360.360
44
$15.93
$700.920
110
$14.71
$1,618.100
264
$14.35
$3,788.400
506
$14.13
$7,149.780
1,012
+
$13.84
$14,006.080
Product Guides