RS1504M
RectronBridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-15M, 4 PIN .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
RS1504M
Alias/AKA:
RS1504M-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
Tube
The RECTRON RS1504M is a high-quality bridge rectifier diode designed for 1 phase applications. With a current rating of 15A and a voltage rating of 400V, this diode is capable of efficiently converting AC to DC. The RS1504M is made of durable silicon material and is ROHS compliant, making it environmentally friendly. It features a plastic construction and comes in the RS-15M package with 4 pins for easy installation. Trust RECTRON for reliable and efficient power conversion solutions.
Search Keywords:
RS1504M
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7269
$36.345
250
$0.6097
$152.425
1,200
$0.5642
$677.040
3,600
$0.5178
$1,864.080
6,000
$0.5100
$3,060.000
8,400
$0.5024
$4,220.160
10,800
$0.4949
$5,344.920
15,600
+
$0.4874
$7,603.440
Product Guides