200BXC100MEFC16X20
Rubycon AmericaAluminum Electrolytic - Radial - 100uF - 20% - 200VDC - 16mm dia x 20mm - -25 to 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
200BXC100MEFC16X20
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
The 200BXC100MEFC16X20 is part of the BXC series of capacitors from Rubycon Corporation. It is a 100uF 200VDC Aluminum Electrolytic Capacitor with Radial leads. It has a tolerance of ±20% and a 12000 hour lifetime. Size is 16mm dia x 20mm and temperature of operation is from -25 to 105°C
Search Keywords:
200BXC100MEFC16X20
IN STOCK:
1,340
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
25
$0.734
$18.350
250
$0.604
$151.000
600
$0.595
$357.000
1,200
$0.578
$693.600
3,000
$0.534
$1,602.000
5,400
$0.526
$2,840.400
7,800
$0.518
$4,040.400
15,000
+
$0.511
$7,665.000