Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
350BXC22MEFC12.5X20
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
The 350BXC22MEFC12.5X20 is part of the BXC series of capacitors from Rubycon Corporation. It is a 22uF 350VDC Aluminum Electrolytic Capacitor with Radial leads. It has a tolerance of ±20% and a 12000 hour lifetime. Size is 12.5mm dia x 20mm and temperature of operation is from -25 to 105°C
Search Keywords:
350BXC22MEFC125X20
IN STOCK:
1,400
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5138
$25.690
500
$0.4175
$208.750
1,000
$0.3988
$398.800
3,000
$0.3763
$1,128.900
5,000
$0.3660
$1,830.000
8,000
$0.3605
$2,884.000
10,000
$0.3551
$3,551.000
15,000
+
$0.3498
$5,247.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PN2222A
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
PN2907A
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
224MPW250K
Metalized Polyester Film Capacitor - 0.22uF ±10% - 250WVDC - +105°C
224MWR250K
Metalized Polyester Film Capacitor - 0.22uF ±10% - 250WVDC - +105°C