Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
35ML39MEFC6.3X7
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Life Cycle:
Discontinued
The 35ML39MEFC6.3X7 is part of the ML series of capacitors from Rubycon Corporation. It is a 39uF 35VDC Aluminum Electrolytic Capacitor with Radial leads. It has a tolerance of ±20% and a 5000 hour lifetime. Size is 6.3mm dia x 7mm and temperature of operation is from -40 to 105°C
Search Keywords:
35ML39MEFC63X7
This product is discontinued, but still in stock
IN STOCK:
4,550
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Quantity
Unit Price
Ext. Price
3,000
$0.0580
$174.000
6,000
$0.0571
$342.600
9,000
$0.0556
$500.400
12,000
$0.0548
$657.600
27,000
$0.0528
$1,425.600
51,000
$0.0520
$2,652.000
102,000
$0.0509
$5,191.800
150,000
+
$0.0501
$7,515.000
Product Guides
CUSTOMERS
ALSO BOUGHT
XEB0103
Cap RC Network 0.3uF 250VAC 20% 10 Ohm 30% 1W 1R/1C 100°C
27E895
Relay Sockets Glass-Filled Polyester Screw Terminal DIN Rail 2Pole Medical
RSPD-500-U4
Surge Protector - RSPD Series - Three Phase - 500VAC - With 1300 Breakdown VDC and PVC Wir...
50PX47MEFC6.3X11
Aluminum Electrolytic - Radial - 47uF - 20% - 50VDC - 6.3mm dia x 11mm - -55 to 105°C