35TXV33M6.3X8
Rubycon AmericaAluminum Electrolytic - SMD - 33uF - 20% - 35VDC - 6.3mm dia x 8mm - -40 to 125°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
35TXV33M6.3X8
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
900
The 35TXV33M6.3X8 is part of the TXV series of capacitors from Rubycon Corporation. It is a 33uF 35VDC Aluminum Electrolytic Capacitor with SMD leads. It has a tolerance of ±20% and a 1000 hour lifetime. Size is 6.3mm dia x 8mm and temperature of operation is from -40 to 125°C
Search Keywords:
35TXV33M63X8
IN STOCK:
3,600
Can Ship immediately
Minimum Order:
900
Multiple:
900
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
900
$0.143
$128.700
1,800
$0.136
$244.800
3,600
$0.129
$464.400
7,200
+
$0.123
$885.600
CUSTOMERS
ALSO BOUGHT
MDM96513-828
Connector Micro D-Subminiature.
628-015-228-046
Metal D-Sub Receptacle - 15 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell -...
7-2176093-7
RP 2A 0.25W 64K9 0.1% 25PPM 1K RL
JV-12-KT
Power Relay 12VDC 5A SPST-NO(17.5x10x12.5)mm THT
ERJ-2RKF1213X
Res Thick Film 0402 121K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R