50SKV47M10X10.5
Rubycon AmericaAluminum Electrolytic - SMD - 47uF - 20% - 50VDC - 10mm dia x 10.5mm - -55 to 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
50SKV47M10X10.5
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
10 x 10.5 mm
Termination Style:
N/R
Voltage:
50 VDC
The 50SKV47M10X10.5 is part of the SKV series of capacitors from Rubycon Corporation. It is a 47uF 50VDC Aluminum Electrolytic Capacitor with SMD leads. It has a tolerance of ±20% and a 1000 hour lifetime. Size is 10mm dia x 10.5mm and temperature of operation is from -55 to 105°C
Search Keywords:
50SKV47M10X105
IN STOCK:
0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
500
$0.216
$108.000
1,000
$0.205
$205.000
2,000
$0.195
$390.000
4,000
+
$0.185
$740.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8225SD9AV2BE
Snap-acting Momentary Pushbutton Switches
7432E0225S01LF
Conn Smart Card HDR 8 POS 2.54mm Solder RA Thru-Hole 1A/Contact Tray
4403-037LF
Feed Through Capacitor - 1000 pF - 200 V - 10 A - 4-40 Thread Size - Axial Package - Bushi...
FC7BSCCMM6.0-T1
Ceramic SMD Crystal - 6.0MHz ±30ppm - 20pF - Stability ±30ppm - -40 to +85°C - 7 x 5mm - T...