ARF6-16-S-D-A-K-TR
SamtecAcceleRate® Slim Socket for ARC6 Series, 0.635 mm Pitch .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ARF6-16-S-D-A-K-TR
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
REEL
The SAMTEC ARF6-16-S-D-A-K-TR is a top-quality, high-performance connector designed to meet the demanding requirements of modern electronic applications. This board-to-board connector features a 1.27mm pitch and a double-row configuration for reliable and secure connections.With a compact size and a low-profile design, the ARF6-16-S-D-A-K-TR is ideal for space-constrained applications. It offers a robust construction, ensuring excellent mechanical strength and durability even in harsh environments.The connector incorporates gold-plated contacts, providing superior conductivity and corrosion resistance. Its surface-mount termination allows for easy and efficient installation, making it suitable for high-volume production.The ARF6-16-S-D-A-K-TR is part of SAMTEC's extensive product lineup renowned for their exceptional quality and reliability. It is RoHS compliant and is suitable for use in a wide range of industries, including telecommunications, consumer electronics, and industrial automation.Choose the SAMTEC ARF6-16-S-D-A-K-TR connector for your next project to ensure precise and dependable board-to-board connections that meet the highest industry standards.
Search Keywords:
ARF616SDAKTR
Possible Replacement options available. See Alternatives
IN STOCK:
195
Ships today, if you order in
Manufacturer Stock:
1,387
can ship
12/2/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
50
$5.77
$288.500
200
$5.35
$1,070.000
400
$5.05
$2,020.000
600
$4.98
$2,988.000
1,000
$4.90
$4,900.000
2,600
$3.97
$10,322.000
5,000
+
$3.91
$19,550.000
Product Guides