Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
BBS-132-G-B
RoHS:
No
HTS:
8536694040
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
7
Package Type:
Tube
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
32
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
.100" Single Row, Screw Machine Terminal Strip
Search Keywords:
BBS132GB
IN STOCK:
510
Ships today, if you order in
Minimum Order:
7
Multiple:
7
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
7
$11.73
$82.110
28
$10.68
$299.040
56
$9.48
$530.880
105
$8.52
$894.600
252
$8.16
$2,056.320
504
$7.83
$3,946.320
1,001
+
$7.72
$7,727.720
Tools/3D Models
Product Guides
Accessories
SL-132-G-12
SL-132-G-19
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole Bulk
SS-132-G-2
Wire-To-Board Connector - 2.54 mm - 32 Contacts - Receptacle - Through Hole - 1 Row.
SS-132-G-1A
ESS-132-G-03
.100" Elevated Single Row Screw Machine Socket Strip
ESS-132-G-04
.100" Elevated Single Row Screw Machine Socket Strip
ESS-132-G-06
.100" Elevated Single Row Screw Machine Socket Strip
ESS-132-G-07
.100" Elevated Single Row Screw Machine Socket Strip
SL-132-G-11
Receptacle, 2.54Mm, Tht Vert, 32Way Rohs Compliant: Yes |Samtec SL-132-G-11
SS-132-G-1C
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
SS-132-G-7
CUSTOMERS
ALSO BOUGHT
025-0609-000
Connector Accessory - Protective Cover
NRAS2100-1A-AA
Circuit Breakers Circuit Protector 2 Pole Series Trip 1A Medium Trip Curve Panel Mount
SW60
Switch Assembly, 120V, For Coctrolled Output Soldering Pencil
RSPD-250-U4
Three Phase 250VAC Surge Protector with 700 Breakdown VDC and PVC Wire Terminal
EMVY250ARA331MHA0G
Aluminum Electrolytic Capacitor - 330 µF - ±20% Tolerance - 25 V - 2000 Hrs @ 105°C - Pola...