Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
BCS-104-S-S-TE
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
The BCS-104-S-S-TE is a versatile pass-through socket strip from SAMTEC, featuring the popular Tiger Clawâ„¢ design with a pitch of .100 (2.54 mm). This socket strip allows for efficient and secure connections in various applications, thanks to its reliable pass-through design. The high-quality materials ensure excellent durability and performance. With its compact size and easy installation, the BCS-104-S-S-TE is an ideal solution for any project that requires a reliable and efficient socket strip.
Search Keywords:
BCS104SSTE
IN STOCK:
10
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$1.831
$18.310
100
$1.552
$155.200
250
$1.506
$376.500
500
$1.443
$721.500
1,000
$1.164
$1,164.000
2,500
$0.933
$2,332.500
5,000
$0.754
$3,770.000
7,500
+
$0.743
$5,572.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
RJR24FW503R
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55m...
1175-432-0319
PTFE Insulated Slotted Terminal - Brass/Gold - Press Lock
W171DIP-27
Reed Relays 12VDC 1KOhm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry
TSW-150-14-S-T
Conn Unshrouded Header HDR 150 POS 2.54mm Solder ST Thru-Hole Bulk