CLT-107-02-G-D-A
Samtec2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
CLT-107-02-G-D-A
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
41
Package Type:
TUBE
The CLT-107-02-G-D-A is a 2.00 mm Tiger Clawâ„¢ Rugged Reliable Dual Wipe Socket Strip designed by SAMTEC. This high-quality socket strip features a durable construction and dual wipe contacts, providing excellent reliability and performance. It is perfect for applications that require rugged and dependable connections. The Tiger Clawâ„¢ design ensures a secure and stable connection, making it ideal for harsh environments. This socket strip is a versatile solution that is suitable for a wide range of applications, providing exceptional performance and long-lasting durability.
Search Keywords:
CLT10702GDA
IN STOCK:
699
Can Ship immediately
Minimum Order:
41
Multiple:
41
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
41
$2.728
$111.848
123
$2.318
$285.114
287
$2.192
$629.104
533
$1.948
$1,038.284
1,025
$1.829
$1,874.725
2,501
$1.811
$4,529.311
5,002
$1.793
$8,968.586
7,503
+
$1.775
$13,317.825
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
CLP-103-02-G-D-A
.050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
CLP-130-02-G-D-A
.050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
FTS-130-04-L-DV-A
Header - Cuttable - Male Pin - 60 Position - 2 Rows - 0.050" (1.27mm) Pitch - Unshrouded -...
CLT-104-02-F-D-A
2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
T2M-107-01-L-D-TH-WT
Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Tube