ERF8-020-05.0-L-DV-TR
Samtec0.80 mm Edge Rate® Rugged High-Speed Socket Strip .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ERF8-020-05.0-L-DV-TR
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
375
Package Type:
REEL
The SAMTEC part ERF8-020-05.0-L-DV-TR is a high-performance socket strip designed for rugged and high-speed applications. It features the industry-leading 0.80 mm Edge Rate® contact system, which ensures a reliable electrical connection and minimizes signal loss. This socket strip is built to withstand harsh environments and has exceptional durability. It offers a dual-row design with a pitch of 5.0 mm, providing a compact and space-saving solution for high-density PCB layouts. The ERF8-020-05.0-L-DV-TR is an excellent choice for applications that require reliable and robust interconnectivity at high speeds.
Search Keywords:
ERF8020050LDVTR
IN STOCK:
750
Can Ship immediately
Manufacturer Stock:
907
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
1
$5.19
$5.190
25
$3.58
$89.500
50
$3.53
$176.500
100
$3.46
$346.000
500
$3.22
$1,610.000
1,000
$2.93
$2,930.000
2,500
$2.85
$7,125.000
5,000
+
$2.81
$14,050.000
Tools/3D Models
Product Guides