ERM8-070-01-S-D-RA-L-TR
Samtec0.80 mm Edge Rate® Rugged High-Speed Terminal Strip .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ERM8-070-01-S-D-RA-L-TR
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
REEL
The SAMTEC part ERM8-070-01-S-D-RA-L-TR is a highly reliable and durable terminal strip that is ideal for high-speed applications. Featuring a short description of 0.80mm Edge Rate® Rugged, this terminal strip is designed to ensure optimal signal integrity and performance even in challenging environments. With a right-angle orientation and a double-row design, this terminal strip provides a compact and space-saving solution. It offers a high mating cycle life and excellent electrical performance, making it suitable for a wide range of applications, including telecommunications, industrial equipment, and automotive electronics. Trust SAMTEC's ERM8-070-01-S-D-RA-L-TR terminal strip to deliver reliable and robust connectivity for your high-speed needs.
Search Keywords:
ERM807001SDRALTR
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$14.66
$366.500
50
$14.00
$700.000
200
$11.59
$2,318.000
400
$10.17
$4,068.000
600
$9.20
$5,520.000
1,000
$8.14
$8,140.000
2,600
+
$7.84
$20,384.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
ASP-134486-01
Board-To-Board Connector - 1.27 mm - 400 Contacts - Receptacle - Surface Mount - 10 Rows.
QFS-104-04.25-L-D-GP
0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip
QMS-104-02-SL-D-RA-MG
0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip
ERF8-070-05.0-S-DV-L-TR
0.80 mm Edge Rate® Rugged High-Speed Socket Strip