Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FCF8-20-01-L-08.00-S
RoHS:
Yes
HTS:
8544200000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly
Search Keywords:
FCF82001L0800S
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$43.45
$43.450
5
$38.77
$193.850
10
$37.61
$376.100
25
$36.52
$913.000
50
$34.52
$1,726.000
100
$23.18
$2,318.000
250
+
$22.00
$5,500.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
17500-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
170-009-273L000
Female D-Sub 9 Position Crimp And Poke
D-110-35
Connector Terminals, Terminator Polyvinylidene Fluoride Transparent Blue
CC79L-2024-01-L
Contact miniMate® - Socket - Crimp - 20 AWG - Gold Plated - Loose Piece.
17E165715
D Sub Backshell - 17 Series - DA - 180° - Zinc Alloy Body.