Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FLE-110-01-G-DV-A
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
.050" Tiger Beam™ Cost-effective Single Beam Socket Strip
Search Keywords:
FLE11001GDVA
IN STOCK:
3,735
Can Ship immediately
Manufacturer Stock:
1,059
can ship
12/2/24
Minimum Order:
45
Multiple:
45
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
45
$3.15
$141.750
90
$3.06
$275.400
270
$2.85
$769.500
540
$2.71
$1,463.400
1,035
$2.03
$2,101.050
2,520
$1.81
$4,561.200
5,040
$1.36
$6,854.400
7,515
+
$1.34
$10,070.100
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
PCS-E68FS+
Conn SCSI F 68 POS 1.27mm Solder ST Cable Mount 68 Terminal 1 Port
SOLC-110-02-L-Q-A
Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip
FLE-115-01-G-DV-A
.050" Tiger Beam™ Cost-effective Single Beam Socket Strip
S761K
Power Connector - Plug - Female - 2.00mm ID (0.079") - 5.50mm OD (0.217") - 5 A - Thread L...
TOLC-110-12-L-Q-A