Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FTS-110-01-F-DV-P-TR
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
850
Package Type:
REEL
.050" Micro Low Profile Terminal Strip
Search Keywords:
FTS11001FDVPTR
IN STOCK:
1,700
Can Ship immediately
Manufacturer Stock:
46
can ship
10/21/24
Minimum Order:
850
Multiple:
850
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
850
$1.303
$1,107.550
1,700
$1.269
$2,157.300
2,550
$1.120
$2,856.000
5,100
$1.001
$5,105.100
7,650
$0.983
$7,519.950
10,200
$0.848
$8,649.600
15,300
$0.835
$12,775.500
25,500
+
$0.822
$20,961.000
CUSTOMERS
ALSO BOUGHT
559-0203-003F
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
1827703
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
731-00/00
Connector Accessories Retainer Clip Kit
DB25-SH-C1C
Connector D-Sub Receptacle 25Pos Right Angle Solder Cup - Tray