Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FTS-112-04-L-DV-A
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
38
Package Type:
TUBE
The SAMTEC part FTS-112-04-L-DV-A is a versatile and reliable solution for your electrical and mechanical connectivity needs. With its double-row, surface-mount design, this part provides excellent and consistent performance in a compact form factor. Featuring a 2.54mm pitch and a total of 24 gold-plated contacts, the FTS-112-04-L-DV-A offers enhanced signal integrity and durability, making it ideal for high-speed data transmission applications. Its low-profile design allows for efficient use of space on your PCB, while its dual-row configuration ensures reliable connectivity and easy mating with compatible connectors. The FTS-112-04-L-DV-A also comes with polarization features for proper alignment during installation and robust latching mechanisms to securely hold the connector in place. Its high-temperature thermoplastic housing provides excellent protection against environmental factors, ensuring long-lasting performance in demanding conditions. This SAMTEC part is RoHS compliant, meeting strict environmental standards, and is designed to meet the rigorous specifications required by various industries, including automotive, industrial automation, and telecommunications. When it comes to quality and performance, the SAMTEC FTS-112-04-L-DV-A is the connector of choice, providing reliable connectivity and meeting the demands of your most critical applications.
Search Keywords:
FTS11204LDVA
IN STOCK:
300
Ships today, if you order in
Minimum Order:
38
Multiple:
38
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
38
$3.41
$129.580
76
$3.31
$251.560
266
$3.09
$821.940
532
$2.60
$1,383.200
1,026
$2.20
$2,257.200
2,508
$1.77
$4,439.160
5,016
$1.29
$6,470.640
7,524
+
$1.27
$9,555.480
Product Guides
CUSTOMERS
ALSO BOUGHT
CLP-103-02-G-D-A
.050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
CLP-130-02-G-D-A
.050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
CLT-107-02-G-D-A
2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
CLT-104-02-F-D-A
2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
FTS-130-04-L-DV-A
Header - Cuttable - Male Pin - 60 Position - 2 Rows - 0.050" (1.27mm) Pitch - Unshrouded -...