Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPD1-03-D-K-M
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Number of Contacts:
6
Maximum Voltage Rating:
848,600 VDC|VAC
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 125 °C
.100" Mini Mate® Discrete Wire Socket Housing
Search Keywords:
IPD103DKM
IN STOCK:
461
Ships today, if you order in
Manufacturer Stock:
16
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$4.11
$20.550
50
$2.99
$149.500
100
$2.53
$253.000
250
$2.49
$622.500
500
$2.45
$1,225.000
1,000
$2.02
$2,020.000
2,500
$1.99
$4,975.000
5,000
+
$1.86
$9,300.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
927766-3
JPT REC 2.8 Contact SWS Sn
CC79L-2630-01-L
Discrete wire cable component - Contact socket - Gold – [26-30] AWG - Crimp stamped
IPD1-02-S-K-M
.100" Mini Mate® Discrete Wire Socket Housing
17500-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
IPD1-18-D-K-M
.100" Mini Mate® Discrete Wire Socket Housing