IPL1-110-02-S-D-K
Samtec.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPL1-110-02-S-D-K
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
21
Package Type:
TUBE
Type:
Mini-Power Terminal Strip
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
954,675 VDC|VAC
Maximum Current Rating:
7.4/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The IPL1-110-02-S-D-K is a high-quality Mini Mate® Isolated Power Terminal Strip with cable mate feature, designed by SAMTEC. It offers a compact .100 pitch, making it ideal for space-constrained applications. With its unique isolated power feature, it enables safe and efficient power distribution. The cable mate feature ensures easy and secure cable connection. This terminal strip is built to deliver reliable performance and is a perfect choice for various electronic and industrial applications.
Search Keywords:
IPL111002SDK
IN STOCK:
796
Can Ship immediately
Minimum Order:
21
Multiple:
21
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
21
$5.69
$119.490
63
$4.42
$278.460
105
$4.16
$436.800
252
$4.07
$1,025.640
504
$3.98
$2,005.920
1,008
$3.92
$3,951.360
2,520
$3.87
$9,752.400
5,019
+
$3.81
$19,122.390
CUSTOMERS
ALSO BOUGHT
3290H-1-103
Res Wirewound Trimmer 10K Ohm 5% 1W 25(Elec)Turn 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-H...
PTL-8-422
Labels Thermal Transfer Printable Label Polyester 12.7x15240mm
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
561-1101-100F
LED Uni-Color Red 635nm 2-Pin Bulk
M39029/4-110
Contact PIN