Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
MOLC-120-01-S-Q
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
80
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2.6/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The MOLC-120-01-S-Q is a high-quality terminal strip from SAMTEC, featuring a short pitch of .050 (1.27mm) and a unique Quad Row design known as FOURRAYâ„¢. This connector is ideal for applications requiring compact and reliable board-to-board or wire-to-board connectivity. With FOURRAYâ„¢ technology, the terminal strip maximizes board real estate while maintaining excellent signal integrity. It offers a secure, long-lasting connection with its proven durability and precision. If you are looking for a versatile and efficient terminal strip, the MOLC-120-01-S-Q is the perfect choice.
Search Keywords:
MOLC12001SQ
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$25.45
$25.450
20
$22.03
$440.600
40
$21.39
$855.600
60
$20.74
$1,244.400
100
$14.93
$1,493.000
260
$13.12
$3,411.200
500
+
$9.76
$4,880.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
CPAD210
UHF (Jack/Jack/Jack) T/Adapter
RC10-250A
Quick Disconnect Terminal 10-12AWG Brass Yellow F 20.32mm Electro Tin
61-624
Conn Circular M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
YR1B10RCC
Precision Metal Film Resistors - 10 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hol...
083-1R
RF Connector - SO-239 - UHF Straight Jack - Panel Mount - Solder Cup - Maximum Frequency 3...