QMS-104-02-SL-D-RA-MG
Samtec0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
QMS-104-02-SL-D-RA-MG
RoHS:
Yes
HTS:
8536694040
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
TRAY
The QMS-104-02-SL-D-RA-MG is a high-speed rugged ground plane terminal strip from SAMTEC. It features a compact 0.635 mm Q2â„¢ design, making it ideal for space-constrained applications. The terminal strip is built with durability in mind, boasting a rugged construction that ensures reliable performance even in harsh environments. With a right-angle, surface-mount design, this terminal strip offers convenience in PCB layout and assembly. The MG plating option provides excellent conductivity, ensuring optimal signal transmission. Trust the QMS-104-02-SL-D-RA-MG to deliver outstanding performance and durability in high-speed applications.
Search Keywords:
QMS10402SLDRAMG
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$43.54
$43.540
5
$39.13
$195.650
16
$38.04
$608.640
32
$36.53
$1,168.960
64
$35.13
$2,248.320
112
$28.03
$3,139.360
256
+
$25.35
$6,489.600
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
ASP-134486-01
Board-To-Board Connector - 1.27 mm - 400 Contacts - Receptacle - Surface Mount - 10 Rows.
91500-1
Hand Crimper Tool For Rectangular Contacts - 14 to 20 AWG - Ratchet - Side Entry.
QFS-104-04.25-L-D-GP
0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip
91521-1
Hand Crimper Tool Backplane and Circular Contacts
ERF8-070-05.0-S-DV-L-TR
0.80 mm Edge Rate® Rugged High-Speed Socket Strip