Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
QSH-060-01-H-D-A
RoHS:
Yes
HTS:
8536694040
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
64
Package Type:
TRAY
The SAMTEC QSH-060-01-H-D-A is a high-speed ground plane socket strip, featuring a short 0.50 mm Q Strip® design. This innovative component is designed for high-speed applications, offering reliable connectivity and superior performance.
Search Keywords:
QSH06001HDA
IN STOCK:
64
Can Ship immediately
MOQ for out of Stock Qty:
16
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$19.12
$19.120
5
$16.32
$81.600
10
$15.66
$156.600
16
$15.42
$246.720
32
$15.19
$486.080
48
$14.96
$718.080
64
+
$14.19
$908.160
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
POW-1644L-B-R
MICROPHONE -44DB 2VDC .5MA 2.2KOHM
PEC11R-4220F-S0024
Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wa...
1125-4-SS
Round Spacer, Stainless steel, 5/16 in Overall Lg, 0.115 in Inside Dia
CLS0362MA-1
36 mm, Round Frame, 0.5 W, 8 Ohm, Neodymium Magnet, Mylar Cone