help desk software
DATA SHEET

SHF-105-01-L-D-TH-TR

Samtec

Shrouded Terminal Strip, 0.050" pitch .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SHF-105-01-L-D-TH-TR
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
450
Package Type:
REEL
The SHF-105-01-L-D-TH-TR is a highly reliable and efficient connector from SAMTEC. This surface mount rugged connector is designed for through-hole mounting and is ideal for demanding applications where high-performance and durability are crucial.Featuring a double-row configuration, this connector offers a pitch of 1.27 mm and 10 positions per row, providing a total of 20 contacts. With its compact and space-saving design, it allows for increased connectivity in limited spaces.The SHF-105-01-L-D-TH-TR is constructed with high-quality materials, ensuring long-lasting durability and excellent electrical performance. It has gold-plated contacts that offer superior conductivity, minimizing signal loss and ensuring reliable data transmission.This connector is designed to withstand harsh environmental conditions and can operate in a wide temperature range, making it suitable for use in various industrial, commercial, and automotive applications. Its rugged design and secure mating system make it resistant to vibrations and mechanical stress, ensuring a stable and secure connection.With its excellent electrical properties, compact size, and durability, the SHF-105-01-L-D-TH-TR connector from SAMTEC is the ideal choice for high-performance and reliable interconnect solutions. It is a versatile and efficient solution that meets the demands of diverse applications, including telecommunications, medical devices, aerospace systems, and more.
Search Keywords:
SHF10501LDTHTR
  Different packaging options available.  See Alternatives
IN STOCK: 9,805
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.67
$3.670
50
$2.67
$133.500
100
$2.14
$214.000
500
$1.80
$900.000
1,000
$1.57
$1,570.000
2,000
$1.45
$2,900.000
5,000
$1.40
$7,000.000
10,000 +
$1.37
$13,700.000
Product Guides