help desk software
DATA SHEET

SHF-108-01-L-D-SM-K-TR

Samtec

Shrouded Terminal Strip, 0.050" pitch .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SHF-108-01-L-D-SM-K-TR
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
450
Package Type:
REEL
The SAMTEC part SHF-108-01-L-D-SM-K-TR is a high-quality surface mount socket connector designed for a wide range of applications. This connector features a 2-row, 16-position design with a pitch of 1.27mm, allowing for easy and secure connections. It has a durable and reliable construction, ensuring long-lasting performance and excellent electrical connectivity. The SHF-108-01-L-D-SM-K-TR is suitable for use in various industries, including telecommunications, aerospace, and industrial automation. With its compact size and exceptional functionality, this SAMTEC connector is an ideal choice for any professional or DIY electronic project.
Search Keywords:
SHF10801LDSMKTR
IN STOCK: 850
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.72
$3.720
50
$2.92
$146.000
100
$2.77
$277.000
500
$2.61
$1,305.000
1,000
$2.40
$2,400.000
2,000
$2.25
$4,500.000
5,000
$2.22
$11,100.000
7,650 +
$2.19
$16,753.500
Product Guides