SQW-112-01-L-D-VS-K-TR
SamtecConn Socket Strip SKT 24 POS 2mm Solder ST SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SQW-112-01-L-D-VS-K-TR
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
325
Package Type:
REEL
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
2 mm
Number of Contacts:
24
Maximum Voltage Rating:
500 VAC
Maximum Current Rating:
3.8/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC part SQW-112-01-L-D-VS-K-TR is a high-quality socket strip with 24 positions and a 2mm pitch. This socket strip is designed for surface mount applications, specifically for soldering onto PCBs. It features a straight orientation and is provided in tape and reel packaging for easy handling. The SQW-112-01-L-D-VS-K-TR offers reliable and efficient connectivity for a variety of electronic devices and systems.
Search Keywords:
SQW11201LDVSKTR
IN STOCK:
412
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$7.17
$7.170
25
$5.33
$133.250
50
$4.46
$223.000
100
$3.98
$398.000
500
$3.29
$1,645.000
1,000
$2.60
$2,600.000
2,500
$2.43
$6,075.000
5,000
+
$2.39
$11,950.000
Tools/3D Models
Product Guides