SS-105-G-1C
SamtecSAMTEC SS-105-G-1C Board-To-Board Connector, Vertical, SS Series, 5 Contacts, Receptacle, 2.54 mm, Through Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SS-105-G-1C
RoHS:
Yes
HTS:
8536694040
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
46
Package Type:
TUBE
The SAMTEC SS-105-G-1C is a high-quality 1C crimp-style socket connector that ensures reliable and secure connections. With its compact and durable design, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. It offers a gold-plated contact for enhanced conductivity and corrosion resistance, providing exceptional performance even in demanding environments. The SS-105-G-1C is easy to install and provides excellent mating retention, ensuring a stable connection. Trust SAMTEC for your connectivity needs and experience the superior quality and reliability that their products offer.
Search Keywords:
SS105G1C
IN STOCK:
0
Minimum Order:
46
Multiple:
46
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
46
$2.18
$100.280
138
$2.11
$291.180
276
$2.01
$554.760
506
$1.96
$991.760
1,012
$1.38
$1,396.560
2,530
$1.30
$3,289.000
5,014
$1.04
$5,214.560
7,544
+
$1.01
$7,619.440
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
50845-1
Ring Tongue Terminal - M4 - #8 - 10-12 AWG - 6 mm² - PIDG-STRATO-THERM Series - Black.
5499923-3
A/L UNIV HDR 16P VERT LG LAT
2678
Cable Accessories Fitting Nylon Black
ERJ-2GE0R00X
Res Thick Film 0402 0 Ohm Pad SMD Automotive T/R
PC323-24H-X
Telecom Relay - 2FormC - DPDT - 3A - Coil: 24VDC@0.20W - Gold Clad Contacts - PCB Through ...