SSM-105-L-DV-BE-M
SamtecConn Socket Strip SKT 10 POS 2.54mm Solder ST Bottom Entry SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SSM-105-L-DV-BE-M
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
44
Package Type:
TUBE
The SAMTEC SSM-105-L-DV-BE-M is a socket strip connector with 10 positions and a 2.54mm pitch. This connector is designed for surface mount soldering with a bottom entry configuration, making it easy to install and secure. It is housed in a convenient tube packaging for easy handling and storage. Ideal for various electronic applications requiring a reliable and efficient connection solution.
Search Keywords:
SSM105LDVBEM
IN STOCK:
512
Can Ship immediately
Minimum Order:
44
Multiple:
44
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
44
$2.49
$109.560
132
$2.02
$266.640
264
$1.86
$491.040
528
$1.58
$834.240
1,012
$1.35
$1,366.200
2,508
$1.24
$3,109.920
5,016
$1.22
$6,119.520
7,524
+
$1.20
$9,028.800
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
3314Z-1-103E
Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5.01 X 5.56 X 5.76mm ...
3314Z-1-503E
Res Cermet Trimmer 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5.01 X 5.56 X 5.76...
EEE-FC1C221P
Cap Aluminum Lytic 220uF 16V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Automotive T/R
TSM-106-01-L-DV-A-P
TSM-110-01-L-DV-A-P