help desk software
DATA SHEET

SSM-105-L-SV

Samtec

Conn Socket Strip SKT 5 POS 2.54mm Solder ST SMD Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SSM-105-L-SV
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
44
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
2.54 mm
Number of Contacts:
5
Maximum Voltage Rating:
510,360 VDC|VAC
Maximum Current Rating:
5.2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Socket Strip SKT 5 POS 2.54mm Solder ST SMD Tube
Search Keywords:
SSM105LSV
IN STOCK: 1,180
Can Ship immediately
Minimum Order:
44
Multiple:
44
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
44
$1.771
$77.924
264
$1.119
$295.416
528
$0.937
$494.736
1,012
$0.812
$821.744
2,508
$0.740
$1,855.920
5,016
$0.716
$3,591.456
7,524
$0.705
$5,304.420
10,032 +
$0.695
$6,972.240
Product Guides