help desk software
DATA SHEET

SSM-112-L-DV-BE-A

Samtec

Surface Mount PCB Socket Strips, .100" pitch .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SSM-112-L-DV-BE-A
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
TUBE
The SAMTEC SSM-112-L-DV-BE-A is a high-quality, reliable part designed for use in various electrical and electronic applications. This through-hole connector features a dual-row design, with a pitch of 2.54mm and a total of 24 contacts.The SSM-112-L-DV-BE-A is built to withstand demanding environments, with a durable black finish and a robust construction that ensures long-term performance. It also features gold-plated contacts, which provide excellent conductivity and corrosion resistance, ensuring reliable signal transmission.With its compact and versatile design, this SAMTEC connector is suitable for a wide range of applications, including PCB stacking and board-to-board interconnects. It offers easy and secure mating, thanks to its dual-wipe contact system.The SSM-112-L-DV-BE-A is a reliable and cost-effective choice, providing excellent electrical performance, high durability, and ease of use. It is an ideal solution for various industrial and commercial projects where reliable and efficient connectivity is crucial.
Search Keywords:
SSM112LDVBEA
IN STOCK: 90
Ships today, if you order in
Minimum Order:
18
Multiple:
18
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
18
$3.66
$65.880
54
$3.01
$162.540
108
$2.97
$320.760
252
$2.81
$708.120
504
$2.44
$1,229.760
1,008
$2.07
$2,086.560
2,502
$1.77
$4,428.540
5,004 +
$1.48
$7,405.920
Product Guides