help desk software
DATA SHEET

TCSD-12-D-06.00-01-N

Samtec

Cable Assembly Flat Ribbon 0.152m 28AWG IDC Connector to IDC Connector 24 to 24 POS SKT-SKT IDT-IDT Automotive Bulk .. see full description

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TCSD-12-D-06.00-01-N
RoHS:
Yes
HTS:
8544420000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Cable Length:
0.152 m
The TCSD-12-D-06.00-01-N is a high-quality cable assembly designed for automotive applications. It features a flat ribbon design with a length of 0.152m and is made with 28AWG wires for optimal signal transmission. This assembly is equipped with IDC (Insulation Displacement Connector) connectors on both ends, allowing for easy and secure installation. It has 24 positions on each connector, providing a reliable and efficient connection. The SKT-SKT (Socket to Socket) configuration ensures a snug fit and stable connection between devices. Ideal for automotive use, this cable assembly is available in bulk quantities for your convenience. Trust the TCSD-12-D-06.00-01-N for your automotive wiring needs.
Search Keywords:
TCSD12D060001N
IN STOCK: 359
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.55
$82.750
25
$15.00
$375.000
50
$14.33
$716.500
100
$10.68
$1,068.000
250
$9.60
$2,400.000
500
$8.05
$4,025.000
1,000 +
$6.59
$6,590.000
Product Guides